
CP0805B1960AWTR | |
|---|---|
DigiKey Part Number | CP0805B1960AWTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CP0805B1960AWTR |
Description | RF DIR COUPLER 1.93-1.99GHZ 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RF Directional Coupler PCS 1.93GHz ~ 1.99GHz 14.5 ± 1dB 3W 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Applications PCS |
Manufacturer KYOCERA AVX | Insertion Loss 0.4dB |
Packaging Tape & Reel (TR) | Power - Max 3W |
Part Status Active | Isolation -25dB |
Coupler Type Standard | Return Loss -23dB |
Frequency 1.93GHz ~ 1.99GHz | Package / Case 0805 (2012 Metric) |
Coupling Factor 14.5 ± 1dB | Supplier Device Package 0805 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,61037 € | 1.831,11 € |
| 6.000 | 0,58171 € | 3.490,26 € |
| 9.000 | 0,56668 € | 5.100,12 € |
| 15.000 | 0,54937 € | 8.240,55 € |
| Unit Price without VAT: | 0,61037 € |
|---|---|
| Unit Price with VAT: | 0,72634 € |

