
CP0805B1880AWTR | |
|---|---|
DigiKey Part Number | CP0805B1880AWTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CP0805B1880AWTR |
Description | RF DIR COUPLER 1.85-1.91GHZ 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RF Directional Coupler PCS 1.85GHz ~ 1.91GHz 15 ± 1dB 3W 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Applications PCS |
Manufacturer KYOCERA AVX | Insertion Loss 0.3dB |
Packaging Tape & Reel (TR) | Power - Max 3W |
Part Status Active | Isolation -23dB |
Coupler Type Standard | Return Loss -26dB |
Frequency 1.85GHz ~ 1.91GHz | Package / Case 0805 (2012 Metric) |
Coupling Factor 15 ± 1dB | Supplier Device Package 0805 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,65425 € | 1.962,75 € |
| 6.000 | 0,62942 € | 3.776,52 € |
| 9.000 | 0,61557 € | 5.540,13 € |
| Unit Price without VAT: | 0,65425 € |
|---|---|
| Unit Price with VAT: | 0,77856 € |

