
CP0805B1747AWTR | |
|---|---|
DigiKey Part Number | CP0805B1747AWTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CP0805B1747AWTR |
Description | RF DIR COUPLR 1.71-1.785GHZ 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RF Directional Coupler PCN 1.71GHz ~ 1.785GHz 15.5 ± 1dB 3W 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Applications PCN |
Manufacturer KYOCERA AVX | Insertion Loss 0.25dB |
Packaging Tape & Reel (TR) | Power - Max 3W |
Part Status Active | Isolation -24dB |
Coupler Type Standard | Return Loss -24dB |
Frequency 1.71GHz ~ 1.785GHz | Package / Case 0805 (2012 Metric) |
Coupling Factor 15.5 ± 1dB | Supplier Device Package 0805 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,65425 € | 1.962,75 € |
| 6.000 | 0,62942 € | 3.776,52 € |
| 9.000 | 0,61557 € | 5.540,13 € |
| Unit Price without VAT: | 0,65425 € |
|---|---|
| Unit Price with VAT: | 0,77856 € |

