
CP0805A0902DWTR | |
|---|---|
DigiKey Part Number | CP0805A0902DWTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CP0805A0902DWTR |
Description | RF DIR COUPLER 890-915MHZ 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RF Directional Coupler GSM 890MHz ~ 915MHz 12.5 ± 1dB 3W 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Applications GSM |
Manufacturer KYOCERA AVX | Insertion Loss 0.5dB |
Packaging Tape & Reel (TR) | Power - Max 3W |
Part Status Active | Isolation -19dB |
Coupler Type Standard | Return Loss -23dB |
Frequency 890MHz ~ 915MHz | Package / Case 0805 (2012 Metric) |
Coupling Factor 12.5 ± 1dB | Supplier Device Package 0805 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,78502 € | 2.355,06 € |
| 6.000 | 0,74939 € | 4.496,34 € |
| 9.000 | 0,73069 € | 6.576,21 € |
| Unit Price without VAT: | 0,78502 € |
|---|---|
| Unit Price with VAT: | 0,93417 € |

