
CP0603D1441AWTR | |
|---|---|
DigiKey Part Number | CP0603D1441AWTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CP0603D1441AWTR |
Description | RF DIR COUPL 1.429-1.453GHZ 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RF Directional Coupler PDC 1.429GHz ~ 1.453GHz 9dB 3W 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Applications PDC |
Manufacturer KYOCERA AVX | Insertion Loss 1dB |
Packaging Tape & Reel (TR) | Power - Max 3W |
Part Status Active | Isolation -28dB |
Coupler Type Standard | Return Loss 18dB |
Frequency 1.429GHz ~ 1.453GHz | Package / Case 0603 (1608 Metric) |
Coupling Factor 9dB | Supplier Device Package 0603 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,38041 € | 1.141,23 € |
| 6.000 | 0,36143 € | 2.168,58 € |
| 9.000 | 0,35145 € | 3.163,05 € |
| 15.000 | 0,33997 € | 5.099,55 € |
| 21.000 | 0,33302 € | 6.993,42 € |
| Unit Price without VAT: | 0,38041 € |
|---|---|
| Unit Price with VAT: | 0,45269 € |

