
CP0603D0837AWTR | |
|---|---|
DigiKey Part Number | CP0603D0837AWTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CP0603D0837AWTR |
Description | RF DIR COUPLER 837MHZ 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RF Directional Coupler 837MHz 3W 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Coupler Type | Standard | |
Frequency | 837MHz | |
Coupling Factor | - | |
Applications | - | |
Insertion Loss | - | |
Power - Max | 3W | |
Isolation | - | |
Return Loss | - | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | 0603 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,38041 € | 1.141,23 € |
| 6.000 | 0,36143 € | 2.168,58 € |
| 9.000 | 0,35145 € | 3.163,05 € |
| 15.000 | 0,33997 € | 5.099,55 € |
| 21.000 | 0,33302 € | 6.993,42 € |
| Unit Price without VAT: | 0,38041 € |
|---|---|
| Unit Price with VAT: | 0,45269 € |

