
CP0603B1960AWTR | |
|---|---|
DigiKey Part Number | CP0603B1960AWTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CP0603B1960AWTR |
Description | RF DIR COUPLER 1.93-1.99GHZ 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RF Directional Coupler PCS 1.93GHz ~ 1.99GHz 17.5 ± 1dB 3W 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Applications PCS |
Manufacturer KYOCERA AVX | Insertion Loss 0.3dB |
Packaging Tape & Reel (TR) | Power - Max 3W |
Part Status Active | Isolation -29dB |
Coupler Type Standard | Return Loss -32dB |
Frequency 1.93GHz ~ 1.99GHz | Package / Case 0603 (1608 Metric) |
Coupling Factor 17.5 ± 1dB | Supplier Device Package 0603 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,41040 € | 1.231,20 € |
| 6.000 | 0,39447 € | 2.366,82 € |
| 9.000 | 0,38559 € | 3.470,31 € |
| 15.000 | 0,37482 € | 5.622,30 € |
| 21.000 | 0,36798 € | 7.727,58 € |
| Unit Price without VAT: | 0,41040 € |
|---|---|
| Unit Price with VAT: | 0,48838 € |

