
CP0603B0902CWTR | |
|---|---|
DigiKey Part Number | CP0603B0902CWTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CP0603B0902CWTR |
Description | RF DIR COUPLER 890-915MHZ 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RF Directional Coupler GSM 890MHz ~ 915MHz 26 ± 1dB 3W 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Coupler Type | Standard | |
Frequency | 890MHz ~ 915MHz | |
Coupling Factor | 26 ± 1dB | |
Applications | GSM | |
Insertion Loss | 0.2dB | |
Power - Max | 3W | |
Isolation | -37dB | |
Return Loss | -28dB | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | 0603 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,38520 € | 1.155,60 € |
| 6.000 | 0,36598 € | 2.195,88 € |
| 9.000 | 0,35588 € | 3.202,92 € |
| 15.000 | 0,34425 € | 5.163,75 € |
| 21.000 | 0,33721 € | 7.081,41 € |
| Unit Price without VAT: | 0,38520 € |
|---|---|
| Unit Price with VAT: | 0,45839 € |

