
CP0603A3500GLTR | |
|---|---|
DigiKey Part Number | CP0603A3500GLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CP0603A3500GLTR |
Description | RF DIR COUPLER 3.5GHZ 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RF Directional Coupler 3.5GHz 3W 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Coupler Type | Standard | |
Frequency | 3.5GHz | |
Coupling Factor | - | |
Applications | - | |
Insertion Loss | - | |
Power - Max | 3W | |
Isolation | - | |
Return Loss | - | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | 0603 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,30171 € | 905,13 € |
| 6.000 | 0,28622 € | 1.717,32 € |
| 9.000 | 0,27807 € | 2.502,63 € |
| 15.000 | 0,26869 € | 4.030,35 € |
| 21.000 | 0,26300 € | 5.523,00 € |
| 30.000 | 0,25738 € | 7.721,40 € |
| Unit Price without VAT: | 0,30171 € |
|---|---|
| Unit Price with VAT: | 0,35903 € |

