
CP0603A1900MLTR | |
|---|---|
DigiKey Part Number | CP0603A1900MLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CP0603A1900MLTR |
Description | RF DIR COUPLER 1.9GHZ 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RF Directional Coupler 1.9GHz 3W 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Coupler Type | Standard | |
Frequency | 1.9GHz | |
Coupling Factor | - | |
Applications | - | |
Insertion Loss | - | |
Power - Max | 3W | |
Isolation | - | |
Return Loss | - | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | 0603 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,30551 € | 916,53 € |
| 6.000 | 0,28982 € | 1.738,92 € |
| 9.000 | 0,28157 € | 2.534,13 € |
| 15.000 | 0,27207 € | 4.081,05 € |
| 21.000 | 0,26632 € | 5.592,72 € |
| 30.000 | 0,26062 € | 7.818,60 € |
| Unit Price without VAT: | 0,30551 € |
|---|---|
| Unit Price with VAT: | 0,36356 € |

