
CP0603A1880MLTR | |
|---|---|
DigiKey Part Number | CP0603A1880MLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CP0603A1880MLTR |
Description | RF DIR COUPLER 1.85-1.91GHZ 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RF Directional Coupler PCS 1.85GHz ~ 1.91GHz 17.8dB 3W 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Applications PCS |
Manufacturer KYOCERA AVX | Insertion Loss 0.25dB |
Packaging Tape & Reel (TR) | Power - Max 3W |
Part Status Active | Isolation -37dB |
Coupler Type Standard | Return Loss 26dB |
Frequency 1.85GHz ~ 1.91GHz | Package / Case 0603 (1608 Metric) |
Coupling Factor 17.8dB | Supplier Device Package 0603 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,30171 € | 905,13 € |
| 6.000 | 0,28622 € | 1.717,32 € |
| 9.000 | 0,27807 € | 2.502,63 € |
| 15.000 | 0,26869 € | 4.030,35 € |
| 21.000 | 0,26300 € | 5.523,00 € |
| 30.000 | 0,25738 € | 7.721,40 € |
| Unit Price without VAT: | 0,30171 € |
|---|---|
| Unit Price with VAT: | 0,35903 € |

