
CP0603A1880ENTR | |
|---|---|
DigiKey Part Number | CP0603A1880ENTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CP0603A1880ENTR |
Description | RF DIR COUPLER 1.85-1.91GHZ 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RF Directional Coupler PCS 1.85GHz ~ 1.91GHz 18.8dB 3W 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Applications PCS |
Manufacturer KYOCERA AVX | Insertion Loss 0.3dB |
Packaging Tape & Reel (TR) | Power - Max 3W |
Part Status Active | Isolation -36dB |
Coupler Type Standard | Return Loss 26dB |
Frequency 1.85GHz ~ 1.91GHz | Package / Case 0603 (1608 Metric) |
Coupling Factor 18.8dB | Supplier Device Package 0603 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,32637 € | 979,11 € |
| 6.000 | 0,31358 € | 1.881,48 € |
| 9.000 | 0,30643 € | 2.757,87 € |
| 15.000 | 0,29778 € | 4.466,70 € |
| 21.000 | 0,29228 € | 6.137,88 € |
| Unit Price without VAT: | 0,32637 € |
|---|---|
| Unit Price with VAT: | 0,38838 € |

