
CP0603A1842CWTR | |
|---|---|
DigiKey Part Number | CP0603A1842CWTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CP0603A1842CWTR |
Description | RF DIR COUPLR 1.805-1.88GHZ 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RF Directional Coupler PCN 1.805GHz ~ 1.88GHz 14.5 ± 1dB 3W 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Applications PCN |
Manufacturer KYOCERA AVX | Insertion Loss 0.5dB |
Packaging Tape & Reel (TR) | Power - Max 3W |
Part Status Active | Isolation -23dB |
Coupler Type Standard | Return Loss -33dB |
Frequency 1.805GHz ~ 1.88GHz | Package / Case 0603 (1608 Metric) |
Coupling Factor 14.5 ± 1dB | Supplier Device Package 0603 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,31219 € | 936,57 € |
| 6.000 | 0,29992 € | 1.799,52 € |
| 9.000 | 0,29307 € | 2.637,63 € |
| 15.000 | 0,28478 € | 4.271,70 € |
| 21.000 | 0,27951 € | 5.869,71 € |
| 30.000 | 0,27409 € | 8.222,70 € |
| Unit Price without VAT: | 0,31219 € |
|---|---|
| Unit Price with VAT: | 0,37151 € |

