
CP0603A0976CLTR | |
|---|---|
DigiKey Part Number | CP0603A0976CLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CP0603A0976CLTR |
Description | RF DIR COUPLER 976MHZ 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RF Directional Coupler 976MHz 3W 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Coupler Type | - | |
Frequency | 976MHz | |
Coupling Factor | - | |
Applications | - | |
Insertion Loss | - | |
Power - Max | 3W | |
Isolation | - | |
Return Loss | - | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | 0603 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,23286 € | 698,58 € |
| 6.000 | 0,22121 € | 1.327,26 € |
| 15.000 | 0,21206 € | 3.180,90 € |
| 30.000 | 0,20624 € | 6.187,20 € |
| Unit Price without VAT: | 0,23286 € |
|---|---|
| Unit Price with VAT: | 0,27710 € |

