
CP0603A0902DNTR | |
|---|---|
DigiKey Part Number | CP0603A0902DNTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CP0603A0902DNTR |
Description | RF DIR COUPLER 890-915MHZ 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RF Directional Coupler GSM 890MHz ~ 915MHz 21.3dB 3W 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Applications GSM |
Manufacturer KYOCERA AVX | Insertion Loss 0.25dB |
Packaging Tape & Reel (TR) | Power - Max 3W |
Part Status Active | Isolation -46dB |
Coupler Type Standard | Package / Case 0603 (1608 Metric) |
Frequency 890MHz ~ 915MHz | Supplier Device Package 0603 |
Coupling Factor 21.3dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,25737 € | 772,11 € |
| 6.000 | 0,24450 € | 1.467,00 € |
| 15.000 | 0,23439 € | 3.515,85 € |
| 30.000 | 0,22795 € | 6.838,50 € |
| Unit Price without VAT: | 0,25737 € |
|---|---|
| Unit Price with VAT: | 0,30627 € |

