RF Directional Coupler 6GHz 3W 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CP0402A6000DLTR

DigiKey Part Number
CP0402A6000DLTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CP0402A6000DLTR
Description
RF DIR COUPLER 6GHZ 0402
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
RF Directional Coupler 6GHz 3W 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Coupler Type
Standard
Frequency
6GHz
Coupling Factor
-
Applications
-
Insertion Loss
-
Power - Max
3W
Isolation
-
Return Loss
-
Package / Case
0402 (1005 Metric)
Supplier Device Package
0402
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,26777 €1.338,85 €
10.0000,25466 €2.546,60 €
15.0000,24777 €3.716,55 €
25.0000,23984 €5.996,00 €
35.0000,23504 €8.226,40 €
Manufacturers Standard Package
Unit Price without VAT:0,26777 €
Unit Price with VAT:0,31865 €