
CP0402A1950ELTR | |
|---|---|
DigiKey Part Number | CP0402A1950ELTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CP0402A1950ELTR |
Description | RF DIR COUPLER 1.9GHZ 0402 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RF Directional Coupler 1.9GHz 3W 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Coupler Type | Standard | |
Frequency | 1.9GHz | |
Coupling Factor | - | |
Applications | - | |
Insertion Loss | - | |
Power - Max | 3W | |
Isolation | - | |
Return Loss | - | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | 0402 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,26444 € | 1.322,20 € |
| 10.000 | 0,25149 € | 2.514,90 € |
| 15.000 | 0,24469 € | 3.670,35 € |
| 25.000 | 0,23686 € | 5.921,50 € |
| 35.000 | 0,23212 € | 8.124,20 € |
| Unit Price without VAT: | 0,26444 € |
|---|---|
| Unit Price with VAT: | 0,31468 € |

