
CP0402A0836ALTR | |
|---|---|
DigiKey Part Number | CP0402A0836ALTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CP0402A0836ALTR |
Description | RF DIR COUPLER 824-849MHZ 0402 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RF Directional Coupler AMPS 824MHz ~ 849MHz 19.1dB 3W 0402 (1005 Metric) |
Datasheet | Datasheet |
Category | Applications AMPS |
Manufacturer KYOCERA AVX | Insertion Loss 0.25dB |
Packaging Tape & Reel (TR) | Power - Max 3W |
Part Status Active | Isolation -43dB |
Coupler Type Standard | Return Loss 32dB |
Frequency 824MHz ~ 849MHz | Package / Case 0402 (1005 Metric) |
Coupling Factor 19.1dB | Supplier Device Package 0402 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,28922 € | 1.446,10 € |
| 10.000 | 0,27799 € | 2.779,90 € |
| 15.000 | 0,27173 € | 4.075,95 € |
| 25.000 | 0,26413 € | 6.603,25 € |
| Unit Price without VAT: | 0,28922 € |
|---|---|
| Unit Price with VAT: | 0,34417 € |

