Upgrade
Upgrade

CKR24BR334MS | |
|---|---|
DigiKey Part Number | CKR24BR334MS-ND |
Manufacturer | |
Manufacturer Product Number | CKR24BR334MS |
Description | CAP CER 0.33UF 50V BR 2-DIP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF ±20% 50V Ceramic Capacitor BR 2-DIP |
Datasheet | Datasheet |
EDA/CAD Models | CKR24BR334MS Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Failure Rate S (0.001%) |
Packaging Tube | Mounting Type |
Part Status Active | Package / Case 2-DIP |
Capacitance | Size / Dimension 0.260" L x 0.092" W (6.60mm x 2.34mm) |
Tolerance ±20% | Height - Seated (Max) 0.320" (8.13mm) |
Voltage - Rated | Lead Spacing 0.325" (8.25mm) |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CKR24BR334KS | KYOCERA AVX | 0 | CKR24BR334KS-ND | 30,28525 € | Upgrade |
| CKR24BR334KS-LL | KYOCERA AVX | 0 | CKR24BR334KS-LL-ND | 31,89950 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 28,57095 € | 5.714,19 € |
| Unit Price without VAT: | 28,57095 € |
|---|---|
| Unit Price with VAT: | 33,99943 € |


