Upgrade

CKR23CG561JS | |
|---|---|
DigiKey Part Number | CKR23CG561JS-ND |
Manufacturer | |
Manufacturer Product Number | CKR23CG561JS |
Description | CAP CER 560PF 200V NP0 2-DIP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 560 pF ±5% 200V Ceramic Capacitor C0G, NP0 2-DIP |
Datasheet | Datasheet |
EDA/CAD Models | CKR23CG561JS Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Failure Rate S (0.001%) |
Packaging Tube | Mounting Type |
Part Status Active | Package / Case 2-DIP |
Capacitance | Size / Dimension 0.260" L x 0.092" W (6.60mm x 2.34mm) |
Tolerance ±5% | Height - Seated (Max) 0.195" (4.95mm) |
Voltage - Rated | Lead Spacing 0.325" (8.25mm) |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CKR23CG561FS | KYOCERA AVX | 0 | CKR23CG561FS-ND | 49,98855 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 13,58715 € | 2.717,43 € |
| Unit Price without VAT: | 13,58715 € |
|---|---|
| Unit Price with VAT: | 16,16871 € |


