Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent

CKR23CG103JR-LL | |
|---|---|
DigiKey Part Number | CKR23CG103JR-LL-ND |
Manufacturer | |
Manufacturer Product Number | CKR23CG103JR-LL |
Description | CAP CER 10000PF 50V NP0 2-DIP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±5% 50V Ceramic Capacitor C0G, NP0 2-DIP |
Datasheet | Datasheet |
EDA/CAD Models | CKR23CG103JR-LL Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Failure Rate R (0.01%) |
Packaging Tube | Mounting Type |
Part Status Active | Package / Case 2-DIP |
Capacitance | Size / Dimension 0.260" L x 0.092" W (6.60mm x 2.34mm) |
Tolerance ±5% | Height - Seated (Max) 0.195" (4.95mm) |
Voltage - Rated | Lead Spacing 0.325" (8.25mm) |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CKR22CG103JR | KYOCERA AVX | 0 | CKR22CG103JR-ND | 18,01710 € | Direct |
| CKR22CG103JR-LL | KYOCERA AVX | 0 | CKR22CG103JR-LL-ND | 18,91715 € | Direct |
| CKR22CG103FR | KYOCERA AVX | 0 | CKR22CG103FR-ND | 79,01415 € | Upgrade |
| CKR22CG103FR-LL | KYOCERA AVX | 0 | CKR22CG103FR-LL-ND | 80,52040 € | Upgrade |
| CKR23CG103FR | KYOCERA AVX | 0 | CKR23CG103FR-ND | 71,71715 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 18,91715 € | 3.783,43 € |
| Unit Price without VAT: | 18,91715 € |
|---|---|
| Unit Price with VAT: | 22,51141 € |



