
CKR22CH5R6DM | |
|---|---|
DigiKey Part Number | CKR22CH5R6DM-ND |
Manufacturer | |
Manufacturer Product Number | CKR22CH5R6DM |
Description | CAP CER 5.6PF 200V C0H 2-DIP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 5.6 pF ±0.5pF 200V Ceramic Capacitor C0H 2-DIP |
Datasheet | Datasheet |
EDA/CAD Models | CKR22CH5R6DM Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Failure Rate M (1%) |
Packaging Tube | Mounting Type |
Part Status Active | Package / Case 2-DIP |
Capacitance | Size / Dimension 0.260" L x 0.092" W (6.60mm x 2.34mm) |
Tolerance ±0.5pF | Height - Seated (Max) 0.175" (4.45mm) |
Voltage - Rated | Lead Spacing 0.325" (8.25mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 44,62655 € | 8.925,31 € |
| Unit Price without VAT: | 44,62655 € |
|---|---|
| Unit Price with VAT: | 53,10559 € |

