
CKR22CH150DS | |
|---|---|
DigiKey Part Number | CKR22CH150DS-ND |
Manufacturer | |
Manufacturer Product Number | CKR22CH150DS |
Description | CAP CER 15PF 200V C0H 2-DIP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 15 pF ±0.5pF 200V Ceramic Capacitor C0H 2-DIP |
Datasheet | Datasheet |
EDA/CAD Models | CKR22CH150DS Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Failure Rate S (0.001%) |
Packaging Tube | Mounting Type |
Part Status Active | Package / Case 2-DIP |
Capacitance | Size / Dimension 0.260" L x 0.092" W (6.60mm x 2.34mm) |
Tolerance ±0.5pF | Height - Seated (Max) 0.175" (4.45mm) |
Voltage - Rated | Lead Spacing 0.325" (8.25mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 45,48950 € | 9.097,90 € |
| Unit Price without VAT: | 45,48950 € |
|---|---|
| Unit Price with VAT: | 54,13251 € |

