CKR22CG561FS is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 49,98855 €
Datasheet
560 pF ±1% 100V Ceramic Capacitor C0G, NP0 2-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CKR22CG561FS

DigiKey Part Number
CKR22CG561FS-ND
Manufacturer
Manufacturer Product Number
CKR22CG561FS
Description
CAP CER 560PF 100V NP0 2-DIP
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
560 pF ±1% 100V Ceramic Capacitor C0G, NP0 2-DIP
Datasheet
 Datasheet
EDA/CAD Models
CKR22CG561FS Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Series
Failure Rate
S (0.001%)
Packaging
Tube
Mounting Type
Part Status
Active
Package / Case
2-DIP
Capacitance
Size / Dimension
0.260" L x 0.092" W (6.60mm x 2.34mm)
Tolerance
±1%
Height - Seated (Max)
0.175" (4.45mm)
Voltage - Rated
Lead Spacing
0.325" (8.25mm)
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CKR23CG561FSKYOCERA AVX0CKR23CG561FS-ND49,98855 €Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
20049,98855 €9.997,71 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:49,98855 €
Unit Price with VAT:59,48637 €