47 pF ±5% 200V Ceramic Capacitor C0G, NP0 2-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CKR22CG470JS

DigiKey Part Number
CKR22CG470JS-ND
Manufacturer
Manufacturer Product Number
CKR22CG470JS
Description
CAP CER 47PF 200V NP0 2-DIP
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
47 pF ±5% 200V Ceramic Capacitor C0G, NP0 2-DIP
Datasheet
 Datasheet
EDA/CAD Models
CKR22CG470JS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
S (0.001%)
Mounting Type
Package / Case
2-DIP
Size / Dimension
0.260" L x 0.092" W (6.60mm x 2.34mm)
Height - Seated (Max)
0.175" (4.45mm)
Thickness (Max)
-
Lead Spacing
0.325" (8.25mm)
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
20012,91535 €2.583,07 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:12,91535 €
Unit Price with VAT:15,36927 €