Parametric Equivalent

CKR22CG220JS-LL | |
|---|---|
DigiKey Part Number | CKR22CG220JS-LL-ND |
Manufacturer | |
Manufacturer Product Number | CKR22CG220JS-LL |
Description | CAP CER 22PF 200V NP0 2-DIP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 22 pF ±5% 200V Ceramic Capacitor C0G, NP0 2-DIP |
Datasheet | Datasheet |
EDA/CAD Models | CKR22CG220JS-LL Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Failure Rate S (0.001%) |
Packaging Tube | Mounting Type |
Part Status Active | Package / Case 2-DIP |
Capacitance | Size / Dimension 0.260" L x 0.092" W (6.60mm x 2.34mm) |
Tolerance ±5% | Height - Seated (Max) 0.175" (4.45mm) |
Voltage - Rated | Lead Spacing 0.325" (8.25mm) |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CKR22CG220JS | KYOCERA AVX | 0 | CKR22CG220JS-ND | 12,54725 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 11,52875 € | 2.305,75 € |
| Unit Price without VAT: | 11,52875 € |
|---|---|
| Unit Price with VAT: | 13,71921 € |


