Direct
Parametric Equivalent

CKR22CG103FP | |
|---|---|
DigiKey Part Number | CKR22CG103FP-ND |
Manufacturer | |
Manufacturer Product Number | CKR22CG103FP |
Description | CAP CER 10000PF 50V NP0 2-DIP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±1% 50V Ceramic Capacitor C0G, NP0 2-DIP |
Datasheet | Datasheet |
EDA/CAD Models | CKR22CG103FP Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Failure Rate P (0.1%) |
Packaging Tube | Mounting Type |
Part Status Active | Package / Case 2-DIP |
Capacitance | Size / Dimension 0.260" L x 0.092" W (6.60mm x 2.34mm) |
Tolerance ±1% | Height - Seated (Max) 0.175" (4.45mm) |
Voltage - Rated | Lead Spacing 0.325" (8.25mm) |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CKR23CG103FP | KYOCERA AVX | 0 | CKR23CG103FP-ND | 71,71715 € | Direct |
| CKR22CG103FP-LL | KYOCERA AVX | 0 | CKR22CG103FP-LL-ND | 69,00895 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 79,01415 € | 15.802,83 € |
| Unit Price without VAT: | 79,01415 € |
|---|---|
| Unit Price with VAT: | 94,02684 € |



