
CK12BX681K | |
|---|---|
DigiKey Part Number | 478-CK12BX681K-ND |
Manufacturer | |
Manufacturer Product Number | CK12BX681K |
Description | CKR MOLDED AXIALS |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 680 pF ±10% 100V Ceramic Capacitor BX Axial |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case Axial |
Capacitance | Size / Dimension 0.090" Dia x 0.160" L (2.29mm x 4.07mm) |
Tolerance ±10% | Lead Style Straight |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 4,85120 € | 485,12 € |
| Unit Price without VAT: | 4,85120 € |
|---|---|
| Unit Price with VAT: | 5,77293 € |

