
CDR35BP223AFWS\1K | |
|---|---|
DigiKey Part Number | 478-CDR35BP223AFWS\1KTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CDR35BP223AFWS\1K |
Description | SMP MLC HI-REL |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±1% 50V Ceramic Capacitor BP 1825 (4564 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Failure Rate S (0.001%) |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1825 (4564 Metric) |
Tolerance ±1% | Size / Dimension 0.177" L x 0.252" W (4.50mm x 6.40mm) |
Voltage - Rated | Thickness (Max) 0.059" (1.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 19,17329 € | 19.173,29 € |
| Unit Price without VAT: | 19,17329 € |
|---|---|
| Unit Price with VAT: | 22,81622 € |

