Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CDR35BP223AFUP | |
|---|---|
DigiKey Part Number | 478-CDR35BP223AFUP-ND |
Manufacturer | |
Manufacturer Product Number | CDR35BP223AFUP |
Description | CAP CER SMP MLC HI-REL |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±1% 50V Ceramic Capacitor BP 1825 (4564 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CDR35BP223AFUP Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Bulk | Failure Rate P (0.1%) |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1825 (4564 Metric) |
Tolerance ±1% | Size / Dimension 0.177" L x 0.252" W (4.50mm x 6.40mm) |
Voltage - Rated | Thickness (Max) 0.059" (1.50mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CDR35BP223AFUP\M250 | KYOCERA AVX | 0 | 478-CDR35BP223AFUP\M250TR-ND | 21,38560 € | Parametric Equivalent |
| CDR35BP223AFWP | KYOCERA AVX | 0 | 478-CDR35BP223AFWP-ND | 17,89889 € | Parametric Equivalent |
| CDR35BP223AFWP\1K | KYOCERA AVX | 0 | 478-CDR35BP223AFWP\1KTR-ND | 19,17329 € | Parametric Equivalent |
| CDR35BP223AFWP\500 | KYOCERA AVX | 0 | 478-CDR35BP223AFWP\500TR-ND | 22,05144 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 17,89889 € | 17.898,89 € |
| Unit Price without VAT: | 17,89889 € |
|---|---|
| Unit Price with VAT: | 21,29968 € |


