Parametric Equivalent

CDR35BP103BJWS | |
|---|---|
DigiKey Part Number | 478-CDR35BP103BJWS-ND |
Manufacturer | |
Manufacturer Product Number | CDR35BP103BJWS |
Description | CAP CER SMP MLC HI-REL |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±5% 100V Ceramic Capacitor BP 1825 (4564 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CDR35BP103BJWS Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Bulk | Failure Rate S (0.001%) |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1825 (4564 Metric) |
Tolerance ±5% | Size / Dimension 0.177" L x 0.252" W (4.50mm x 6.40mm) |
Voltage - Rated | Thickness (Max) 0.059" (1.50mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CDR35BP103BJUS\M1K | KYOCERA AVX | 0 | 478-CDR35BP103BJUS\M1KTR-ND | 10,55576 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 5,46484 € | 5.464,84 € |
| Unit Price without VAT: | 5,46484 € |
|---|---|
| Unit Price with VAT: | 6,50316 € |


