Parametric Equivalent

CDR34BP103AJMM | |
|---|---|
DigiKey Part Number | 478-CDR34BP103AJMM-ND |
Manufacturer | |
Manufacturer Product Number | CDR34BP103AJMM |
Description | CAP CER SMP MLC HI-REL |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±5% 50V Ceramic Capacitor BP 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CDR34BP103AJMM Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Bulk | Failure Rate M (1%) |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1812 (4532 Metric) |
Tolerance ±5% | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Voltage - Rated | Thickness (Max) 0.059" (1.50mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CDR34BP103AJMM\M1K | KYOCERA AVX | 0 | 478-CDR34BP103AJMM\M1KTR-ND | 4,80608 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,98545 € | 2.956,35 € |
| Unit Price without VAT: | 0,98545 € |
|---|---|
| Unit Price with VAT: | 1,17269 € |


