CDR34BP103AFUS is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: 11,61810 €
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: 1,42600 €
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: 11,61810 €
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: 11,61810 €
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: 11,93170 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 242
Unit Price: 15,17000 €
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: 10,34908 €
Datasheet
10000 pF ±1% 50V Ceramic Capacitor BP 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDR34BP103AFUS

DigiKey Part Number
478-CDR34BP103AFUS-ND
Manufacturer
Manufacturer Product Number
CDR34BP103AFUS
Description
CAP CER SMP MLC HI-REL
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
10000 pF ±1% 50V Ceramic Capacitor BP 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CDR34BP103AFUS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±1%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
S (0.001%)
Mounting Type
Package / Case
1812 (4532 Metric)
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.059" (1.50mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
3.00011,61810 €34.854,30 €
Manufacturers Standard Package
Unit Price without VAT:11,61810 €
Unit Price with VAT:13,82554 €