Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CDR33BX223BKSS | |
|---|---|
DigiKey Part Number | 478-CDR33BX223BKSS-ND |
Manufacturer | |
Manufacturer Product Number | CDR33BX223BKSS |
Description | CAP CER SMP MLC HI-REL |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 100V Ceramic Capacitor BX 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CDR33BX223BKSS Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Bulk | Failure Rate S (0.001%) |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Voltage - Rated | Thickness (Max) 0.059" (1.50mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CDR33BX223BKUS | KYOCERA AVX | 0 | 478-CDR33BX223BKUS-ND | 4,40567 € | Parametric Equivalent |
| CDR33BX223BKWS | KYOCERA AVX | 0 | 478-CDR33BX223BKWS-ND | 0,56030 € | Parametric Equivalent |
| CDR33BX223BKUS | KEMET | 485 | 1001-2452-1-ND | 1,59000 € | Parametric Equivalent |
| CDR33BX223BKUS | KEMET | 29 | CDR33BX223BKUS-ND | 1,26000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 2,20294 € | 11.014,70 € |
| Unit Price without VAT: | 2,20294 € |
|---|---|
| Unit Price with VAT: | 2,62150 € |




