Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CDR33BP332AFUS | |
|---|---|
DigiKey Part Number | 478-CDR33BP332AFUS-ND |
Manufacturer | |
Manufacturer Product Number | CDR33BP332AFUS |
Description | CAP CER SMP MLC HI-REL |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±1% 50V Ceramic Capacitor BP 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CDR33BP332AFUS Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Bulk | Failure Rate S (0.001%) |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±1% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Voltage - Rated | Thickness (Max) 0.059" (1.50mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CDR33BP332AFUS\W | KYOCERA AVX | 0 | 478-CDR33BP332AFUS\W-ND | 7,67025 € | Parametric Equivalent |
| CDR33BP332AFWS | KYOCERA AVX | 0 | 478-CDR33BP332AFWS-ND | 7,11366 € | Parametric Equivalent |
| CDR33BP332AFWS-M | KYOCERA AVX | 0 | 478-CDR33BP332AFWS-MTR-ND | 0,88746 € | Parametric Equivalent |
| CDR33BP332AFWS\M | KYOCERA AVX | 0 | 478-CDR33BP332AFWS\MTR-ND | 7,11366 € | Parametric Equivalent |
| CDR33BP332AFWS\M500 | KYOCERA AVX | 0 | 478-CDR33BP332AFWS\M500TR-ND | 14,40670 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 14,96214 € | 74.810,70 € |
| Unit Price without VAT: | 14,96214 € |
|---|---|
| Unit Price with VAT: | 17,80495 € |


