
CDR33BP332AFUP\W | |
|---|---|
DigiKey Part Number | 478-CDR33BP332AFUP\W-ND |
Manufacturer | |
Manufacturer Product Number | CDR33BP332AFUP\W |
Description | CAP CER SMP MLC HI-REL |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±1% 50V Ceramic Capacitor BP 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CDR33BP332AFUP\W Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tray | Failure Rate P (0.1%) |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±1% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Voltage - Rated | Thickness (Max) 0.059" (1.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 7,67025 € | 3.068,10 € |
| Unit Price without VAT: | 7,67025 € |
|---|---|
| Unit Price with VAT: | 9,12760 € |

