Parametric Equivalent

CDR33BP102BKWS | |
|---|---|
DigiKey Part Number | 478-CDR33BP102BKWS-ND |
Manufacturer | |
Manufacturer Product Number | CDR33BP102BKWS |
Description | CAP CER SMP MLC HI-REL |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 100V Ceramic Capacitor BP 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CDR33BP102BKWS Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Bulk | Failure Rate S (0.001%) |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Voltage - Rated | Thickness (Max) 0.059" (1.50mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CDR33BP102BKUS | KYOCERA AVX | 0 | 478-CDR33BP102BKUS-ND | 2,20294 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 4,40567 € | 22.028,35 € |
| Unit Price without VAT: | 4,40567 € |
|---|---|
| Unit Price with VAT: | 5,24275 € |


