CDR32BP471BFUS is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: 7,67688 €
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: 2,78478 €
Datasheet
470 pF ±1% 100V Ceramic Capacitor BP 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDR32BP471BFUS

DigiKey Part Number
478-CDR32BP471BFUS-ND
Manufacturer
Manufacturer Product Number
CDR32BP471BFUS
Description
CAP CER SMP MLC HI-REL
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
470 pF ±1% 100V Ceramic Capacitor BP 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Bulk
Failure Rate
S (0.001%)
Part Status
Active
Mounting Type
Capacitance
Package / Case
1206 (3216 Metric)
Tolerance
±1%
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Voltage - Rated
Thickness (Max)
0.051" (1.30mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CDR32BP471BFUS\M500KYOCERA AVX0478-CDR32BP471BFUS\M500TR-ND7,67688 €Parametric Equivalent
CDR32BP471BFUSAJVishay Vitramon0CDR32BP471BFUSAJ-ND2,78478 €Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5.00013,30943 €66.547,15 €
Manufacturers Standard Package
Unit Price without VAT:13,30943 €
Unit Price with VAT:15,83822 €