Parametric Equivalent
Parametric Equivalent

CDR32BP330BKUS | |
|---|---|
DigiKey Part Number | 478-CDR32BP330BKUS-ND |
Manufacturer | |
Manufacturer Product Number | CDR32BP330BKUS |
Description | CAP CER SMP MLC HI-REL |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 33 pF ±10% 100V Ceramic Capacitor BP 1206 (3216 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Bulk | Failure Rate S (0.001%) |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.051" (1.30mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CDR32BP330BKWS\M500 | KYOCERA AVX | 0 | 478-CDR32BP330BKWS\M500TR-ND | 0,61579 € | Parametric Equivalent |
| CDR32BP330BKUS7185 | KEMET | 0 | 1001-2434-2-ND | 1,16380 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 4,22188 € | 21.109,40 € |
| Unit Price without VAT: | 4,22188 € |
|---|---|
| Unit Price with VAT: | 5,02404 € |



