Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CDR32BP222AFSR | |
|---|---|
DigiKey Part Number | 478-CDR32BP222AFSR-ND |
Manufacturer | |
Manufacturer Product Number | CDR32BP222AFSR |
Description | CAP CER SMP MLC HI-REL |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±1% 50V Ceramic Capacitor BP 1206 (3216 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Bulk | Failure Rate R (0.01%) |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±1% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.051" (1.30mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CDR32BP222AFUR | KYOCERA AVX | 0 | 478-CDR32BP222AFUR-ND | 6,88419 € | Parametric Equivalent |
| CDR32BP222AFUR-ZABAM | KYOCERA AVX | 0 | 478-CDR32BP222AFUR-ZABAMTR-ND | 0,85885 € | Parametric Equivalent |
| CDR32BP222AFUR\M1K | KYOCERA AVX | 0 | 478-CDR32BP222AFUR\M1KTR-ND | 8,48132 € | Parametric Equivalent |
| CDR32BP222AFWR\500 | KYOCERA AVX | 0 | 478-CDR32BP222AFWR\500TR-ND | 1,01948 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 2,29473 € | 11.473,65 € |
| Unit Price without VAT: | 2,29473 € |
|---|---|
| Unit Price with VAT: | 2,73073 € |


