
CDR32BP122AFUS\W | |
|---|---|
DigiKey Part Number | 478-CDR32BP122AFUS\W-ND |
Manufacturer | |
Manufacturer Product Number | CDR32BP122AFUS\W |
Description | CAP CER SMP MLC HI-REL |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 1200 pF ±1% 50V Ceramic Capacitor BP 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CDR32BP122AFUS\W Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tray | Failure Rate S (0.001%) |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±1% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.051" (1.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 385 | 1,04551 € | 402,52 € |
| Unit Price without VAT: | 1,04551 € |
|---|---|
| Unit Price with VAT: | 1,24416 € |

