Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CDR32BP102BFSM | |
|---|---|
DigiKey Part Number | 478-CDR32BP102BFSM-ND |
Manufacturer | |
Manufacturer Product Number | CDR32BP102BFSM |
Description | CAP CER SMP MLC HI-REL |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±1% 100V Ceramic Capacitor BP 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CDR32BP102BFSM Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Bulk | Failure Rate M (1%) |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±1% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.051" (1.30mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CDR32BP102BFSM\1K | KYOCERA AVX | 0 | 478-CDR32BP102BFSM\1KTR-ND | 6,78456 € | Parametric Equivalent |
| CDR32BP102BFUM | KYOCERA AVX | 0 | 478-CDR32BP102BFUM-ND | 13,30943 € | Parametric Equivalent |
| CDR32BP102BFUM-ZANAB | KYOCERA AVX | 0 | 478-CDR32BP102BFUM-ZANABTR-ND | 0,98760 € | Parametric Equivalent |
| CDR32BP102BFUM\M | KYOCERA AVX | 0 | 478-CDR32BP102BFUM\MTR-ND | 6,65472 € | Parametric Equivalent |
| CDR32BP102BFUM\M1K | KYOCERA AVX | 0 | 478-CDR32BP102BFUM\M1KTR-ND | 6,78456 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 6,65472 € | 33.273,60 € |
| Unit Price without VAT: | 6,65472 € |
|---|---|
| Unit Price with VAT: | 7,91912 € |


