Parametric Equivalent
Parametric Equivalent

CDR32BP101BFSP | |
|---|---|
DigiKey Part Number | 478-CDR32BP101BFSP-ND |
Manufacturer | |
Manufacturer Product Number | CDR32BP101BFSP |
Description | CAP CER SMP MLC HI-REL |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±1% 100V Ceramic Capacitor BP 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CDR32BP101BFSP Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Bulk | Failure Rate P (0.1%) |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±1% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.051" (1.30mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CDR32BP101BFUP\1 | KYOCERA AVX | 0 | 478-CDR32BP101BFUP\1TR-ND | 0,83124 € | Parametric Equivalent |
| CDR32BP101BFUPAJ | Vishay Vitramon | 0 | CDR32BP101BFUPAJ-ND | 2,67072 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,81836 € | 4.091,80 € |
| Unit Price without VAT: | 0,81836 € |
|---|---|
| Unit Price with VAT: | 0,97385 € |



