Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CDR31BP471BFUS-ZANAM | |
|---|---|
DigiKey Part Number | 478-CDR31BP471BFUS-ZANAMTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CDR31BP471BFUS-ZANAM |
Description | CAP CER SMP MLC HI-REL |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±1% 100V Ceramic Capacitor BP 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CDR31BP471BFUS-ZANAM Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Failure Rate S (0.001%) |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±1% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.051" (1.30mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CDR31BP471BFUS | KYOCERA AVX | 0 | 478-CDR31BP471BFUS-ND | 12,85049 € | Parametric Equivalent |
| CDR31BP471BFUS\M1K | KYOCERA AVX | 0 | 478-CDR31BP471BFUS\M1KTR-ND | 6,56572 € | Parametric Equivalent |
| CDR31BP471BFUS\M500 | KYOCERA AVX | 0 | 478-CDR31BP471BFUS\M500TR-ND | 6,87218 € | Parametric Equivalent |
| CDR31BP471BFWS | KYOCERA AVX | 0 | 478-CDR31BP471BFWS-ND | 6,42524 € | Parametric Equivalent |
| CDR31BP471BFWS\M500 | KYOCERA AVX | 0 | 478-CDR31BP471BFWS\M500TR-ND | 7,41216 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 6,42525 € | 12.850,50 € |
| Unit Price without VAT: | 6,42525 € |
|---|---|
| Unit Price with VAT: | 7,64605 € |



