Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CDR31BP470BFUP | |
|---|---|
DigiKey Part Number | 478-CDR31BP470BFUP-ND |
Manufacturer | |
Manufacturer Product Number | CDR31BP470BFUP |
Description | CAP CER SMP MLC HI-REL |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 47 pF ±1% 100V Ceramic Capacitor BP 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CDR31BP470BFUP Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Bulk | Failure Rate P (0.1%) |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±1% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.051" (1.30mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CDR31BP470BFSP | KYOCERA AVX | 0 | 478-CDR31BP470BFSP-ND | 0,79209 € | Parametric Equivalent |
| CDR31BP470BFSP\M500 | KYOCERA AVX | 0 | 478-CDR31BP470BFSP\M500TR-ND | 7,41216 € | Parametric Equivalent |
| CDR31BP470BFUP\M500 | KYOCERA AVX | 0 | 478-CDR31BP470BFUP\M500TR-ND | 13,09886 € | Parametric Equivalent |
| CDR31BP470BFWP | KYOCERA AVX | 0 | 478-CDR31BP470BFWP-ND | 6,42524 € | Parametric Equivalent |
| CDR31BP470BFWP\M500 | KYOCERA AVX | 0 | 478-CDR31BP470BFWP\M500TR-ND | 7,91590 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 12,85049 € | 64.252,45 € |
| Unit Price without VAT: | 12,85049 € |
|---|---|
| Unit Price with VAT: | 15,29208 € |


