CDR31BP331BJWR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: 14,15916 €
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: 1,84368 €
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: 2,11399 €
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: 2,79847 €
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: 2,51106 €
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: 1,86881 €
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: 4,24574 €
Datasheet
330 pF ±5% 100V Ceramic Capacitor BP 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDR31BP331BJWR

DigiKey Part Number
CDR31BP331BJWR-ND
Manufacturer
Manufacturer Product Number
CDR31BP331BJWR
Description
CAP CER 330PF 100V BP 0805
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
330 pF ±5% 100V Ceramic Capacitor BP 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CDR31BP331BJWR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
R (0.01%)
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.051" (1.30mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5.0000,47367 €2.368,35 €
Manufacturers Standard Package
Unit Price without VAT:0,47367 €
Unit Price with VAT:0,56367 €