
CDR31BP1R0BCUS | |
|---|---|
DigiKey Part Number | 478-CDR31BP1R0BCUS-ND |
Manufacturer | |
Manufacturer Product Number | CDR31BP1R0BCUS |
Description | CAP CER SMP MLC HI-REL |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 1 pF ±0.25pF 100V Ceramic Capacitor BP 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CDR31BP1R0BCUS Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Bulk | Failure Rate S (0.001%) |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±0.25pF | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.051" (1.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 3,20370 € | 16.018,50 € |
| Unit Price without VAT: | 3,20370 € |
|---|---|
| Unit Price with VAT: | 3,81240 € |

