22 pF ±1% 50V Ceramic Capacitor BG 0505 (1313 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDR12BG220AFUS

DigiKey Part Number
1010-1013-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CDR12BG220AFUS
Description
CAP CER 22PF 50V BG 0505
Customer Reference
Detailed Description
22 pF ±1% 50V Ceramic Capacitor BG 0505 (1313 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CDR12BG220AFUS Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Failure Rate
S (0.001%)
Part Status
Obsolete
Mounting Type
Capacitance
Package / Case
0505 (1313 Metric)
Tolerance
±1%
Size / Dimension
0.055" L x 0.055" W (1.40mm x 1.40mm)
Voltage - Rated
Thickness (Max)
0.057" (1.45mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable