
CDR12BG1R2ABUS | |
|---|---|
DigiKey Part Number | CDR12BG1R2ABUS-ND |
Manufacturer | |
Manufacturer Product Number | CDR12BG1R2ABUS |
Description | CAP CER 1.2PF 50V BG 0505 |
Customer Reference | |
Detailed Description | 1.2 pF ±0.1pF 50V Ceramic Capacitor BG 0505 (1313 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CDR12BG1R2ABUS Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tray | Failure Rate S (0.001%) |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 0505 (1313 Metric) |
Tolerance ±0.1pF | Size / Dimension 0.055" L x 0.055" W (1.40mm x 1.40mm) |
Voltage - Rated | Thickness (Max) 0.057" (1.45mm) |

