
CDR12BG101AFUS | |
|---|---|
DigiKey Part Number | 1010-1010-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CDR12BG101AFUS |
Description | CAP CER 100PF 50V BG 0505 |
Customer Reference | |
Detailed Description | 100 pF ±1% 50V Ceramic Capacitor BG 0505 (1313 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CDR12BG101AFUS Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Failure Rate S (0.001%) |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 0505 (1313 Metric) |
Tolerance ±1% | Size / Dimension 0.055" L x 0.055" W (1.40mm x 1.40mm) |
Voltage - Rated | Thickness (Max) 0.057" (1.45mm) |

